
This surface mount fixed inductor features a ferrite core, shielded design, and a drum core technology. It has a maximum inductance of 15uH with a tolerance of 20% and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 1.4A and a maximum saturation current of 0.58A. It operates within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH50D18RLDNP-150MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH50D18RLDNP-150MC technical specifications.
| Case Size | 2020 |
| Product Length (mm) | 5.2 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.16 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 0.58A |
| Max DC Resistance | 0.12(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH50D18RLDNP-150MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.