This is a surface mount ferrite inductor with a case size of 2020 and a product length of 5.2mm. It has a maximum DC current rating of 3.45A and a maximum operating temperature of 125C. The inductance is 2.2uH with a tolerance of 30% and is tested at a frequency of 100KHz. It is shielded and has a core material of ferrite.
Sumida CDRH50D18RLDNP-2R2NC technical specifications.
| Case Size | 2020 |
| Product Length (mm) | 5.2 |
| Product Depth (mm) | 5.2 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.16 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.45A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.024(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH50D18RLDNP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.