
This surface mount fixed inductor features a drum core design with a ferrite core material and shielded protection style. It has a maximum inductance of 1.6uH and a tolerance of 30%. The inductor is rated for a maximum DC current of 4.7A and a maximum operating temperature of 105C. It is suitable for use in a variety of applications where a high level of reliability and performance is required.
Sumida CDRH50D28RNP-1R6NC technical specifications.
| Case Size | 2020 |
| Product Length (mm) | 5.3 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 3 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.25 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.015(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH50D28RNP-1R6NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.