
The Sumida CDRH50D28RNP-220MC is a surface mount fixed inductor with a case size of 2020 and a product length, depth, and height of 5.3mm, 5.3mm, and 3mm, respectively. It has a ferrite core material and a shielded protection style. The inductor has an inductance of 22uH with a tolerance of 20% and a maximum DC current of 1.16A. The maximum DC resistance is 0.175 ohms, and the operating temperature range is -40 to 105 degrees Celsius.
Sumida CDRH50D28RNP-220MC technical specifications.
| Case Size | 2020 |
| Product Length (mm) | 5.3 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 3 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.25 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.16A |
| Maximum Saturation Current | 1.15A |
| Max DC Resistance | 0.175(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.