The Sumida CDRH50D28RNP-470MC is a surface mount fixed inductor with a case size of 2020 and a product height of 3mm. It has a number of terminals of 2 and a product weight of 0.25g. The inductance is 47uH with a tolerance of 20% and an inductance test frequency of 100KHz. The maximum DC current is 0.78A and the maximum saturation current is also 0.78A. The maximum DC resistance is 0.37 ohms (typical). The operating temperature range is from -40 to 105 degrees Celsius.
Sumida CDRH50D28RNP-470MC technical specifications.
| Case Size | 2020 |
| Product Length (mm) | 5.3 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 3 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.25 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.78A |
| Maximum Saturation Current | 0.78A |
| Max DC Resistance | 0.37(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.