
The CDRH58D18RNP-101MC is a surface mount fixed inductor from Sumida with a product length of 6mm, depth of 6mm, and height of 2mm. It has a shielded ferrite core and a drum core technology. The inductor has a maximum inductance of 100uH and a tolerance of 20%. It can handle a maximum DC current of 0.66A and has a maximum DC resistance of 0.729 ohms. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH58D18RNP-101MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH58D18RNP-101MC technical specifications.
| Product Length (mm) | 6 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.24 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.66A |
| Maximum Saturation Current | 0.37A |
| Max DC Resistance | 0.729(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH58D18RNP-101MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.