
Surface mount shielded drum core inductor with 4.7µH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 2.9A maximum DC current, and 1.2A saturation current. DC resistance is 37mΩ, with operating temperatures from -40°C to 105°C. Packaged in tape and reel, this lead-free and RoHS compliant component measures 5.5mm x 5.5mm x 1.8mm.
Sumida CDRH5D16F/LDNP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37mR |
| Depth | 5.5mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CDRH5D16F/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16F/LDNP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
