
Surface mount shielded power inductor featuring a ferrite core and 0.9µH inductance with a 25% tolerance. This component handles a maximum DC current of 4.7A and has a low DC resistance of 14.6mΩ at 100kHz. Operating temperature range is -40°C to 105°C, and it is supplied on tape and reel.
Sign in to ask questions about the Sumida CDRH5D16NP-0R9NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D16NP-0R9NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.6mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Inductance | 900nH |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Series | CDRH5D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.006632oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16NP-0R9NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
