
The Sumida CDRH5D16NP-100MC is a surface mount ferrite inductor with a 10uH inductance and a DC resistance of 140mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a maximum DC current rating of 1.3A.
Sign in to ask questions about the Sumida CDRH5D16NP-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D16NP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 5.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Series | CDRH5D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.006632oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16NP-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.