Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 100µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 450mA with a DC resistance of 1.41Ω. Operating temperature range is -40°C to 105°C. Packaged in tape and reel, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Sumida CDRH5D16NP-101MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D16NP-101MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.41R |
| Depth | 5.8mm |
| Height | 1.8mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Series | CDRH5D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16NP-101MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.