
Shielded surface mount fixed inductor with 33µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a ferrite core, 800mA rated DC current, and 440mΩ DC resistance. Operates from -40°C to 105°C, with a compact 5.8mm x 5.8mm x 1.8mm footprint. Supplied in tape and reel packaging.
Sign in to ask questions about the Sumida CDRH5D16NP-330MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D16NP-330MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 440mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | CDRH5D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16NP-330MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.