
Surface mount shielded drum core inductor with 4.7uH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 2.1A rated DC current, and 2.15A saturation current. Operates from -40°C to 105°C with a low 64.1mR DC resistance. Packaged on tape and reel, this lead-free and RoHS compliant component offers a compact 5.8mm x 5.8mm x 1.8mm footprint.
Sign in to ask questions about the Sumida CDRH5D16NP-4R7NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D16NP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 64.1mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.15A |
| Series | CDRH5D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.006632oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16NP-4R7NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
