Surface mount shielded drum core inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 550mA rated DC current, and 860mΩ DC resistance. Operating temperature range from -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH5D16NP-680MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D16NP-680MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 860mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Series | CDRH5D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16NP-680MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.