
This surface mount shielded inductor from Sumida features a ferrite core, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. It has a current rating of 1.7A and a DC resistance of 84.3mR. The inductor is packaged in a nonstandard case and is available on a cut tape reel.
Sign in to ask questions about the Sumida CDRH5D16NP-6R8NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D16NP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 84.3mR |
| Height - Seated (Max) | 0.071inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | CDRH5D16 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16NP-6R8NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
