The CDRH5D18BHPNP-1R5MC is a surface mount general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum rated current of 2.8A and a DC resistance of 0.038 ohms. The inductor is shielded and designed for power inductor applications. It has a package length and width of 6mm and a height of 1.8mm, with a dual-ended terminal placement. The inductor operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sumida CDRH5D18BHPNP-1R5MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Series | CDRH5D18B/HP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.