Inductor Power Shielded Drum Core 5uH 20% 100KHz Ferrite 1.7A 0.109Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sumida CDRH5D18BHPNP-5R0MC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.109Ohm |
| Product Length | 6.3mm |
| Height | 2mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.