
Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 1.2A rated current, and 124mΩ maximum DC resistance. Operates across a temperature range of -40°C to 100°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Sumida CDRH5D18NP-100NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D18NP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 124mR |
| Depth | 6mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Series | CDRH5D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D18NP-100NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
