Sumida CDRH5D18NP-101NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 6mm |
| Height | 2mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH5D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Weight | 0.00776oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D18NP-101NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
