Surface mount shielded drum core inductor with 15µH inductance and 30% tolerance, tested at 10kHz. Features a 970mA rated current, 196mΩ DC resistance, and ferrite core material. Operates within a -40°C to 100°C temperature range. Packaged in tape and reel for automated assembly.
Sumida CDRH5D18NP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 970mA |
| DC Resistance (DCR) | 196mR |
| Depth | 6mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 970mA |
| RoHS Compliant | Yes |
| Series | CDRH5D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Weight | 0.00776oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D18NP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.