
Surface mount shielded drum core inductor with 4.1µH inductance and 30% tolerance. Features a ferrite core, 1.95A rated current, and 57mΩ DC resistance. Operates from -40°C to 100°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH5D18NP-4R1NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D18NP-4R1NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.95A |
| DC Current | 1.95A |
| DC Resistance (DCR) | 57mR |
| Depth | 6mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.1uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.95A |
| RoHS Compliant | Yes |
| Series | CDRH5D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00776oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D18NP-4R1NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
