
The CDRH5D18NP-680NC is a surface mount shielded inductor from Sumida with a ferrite core and a maximum operating temperature of 100°C. It has a rated current of 430mA and an inductance of 68uH. The inductor is lead free and RoHS compliant, and is packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH5D18NP-680NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 840mR |
| Depth | 6mm |
| Height | 2mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 430mA |
| RoHS Compliant | Yes |
| Series | CDRH5D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Weight | 0.00776oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D18NP-680NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.