
This surface mount fixed inductor features a ferrite core material and a shielded design. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum DC current of 1.4A and has a DC resistance of 96mR. It is packaged in a nonstandard case and is available in quantities of 2000.
Sumida CDRH5D18NP-6R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 96mR |
| Depth | 6mm |
| Height | 2mm |
| Inductance | 6.2uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | Yes |
| Series | CDRH5D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D18NP-6R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
