
The Sumida CDRH5D28-3R0NC is a shielded surface mount inductor with a DC resistance of 24 milliohms and an inductance of 3 microhenries. It operates over a temperature range of -40°C to 100°C and is available in a nonstandard package. The inductor is not RoHS compliant and contains lead. It is designed for use in high-frequency applications and is packaged on a tape and reel.
Sign in to ask questions about the Sumida CDRH5D28-3R0NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28-3R0NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 24mR |
| Inductance | 3uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH5D28 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH5D28-3R0NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
