
The Sumida CDRH5D28-560NC is a shielded inductor with a DC resistance of 305mR and inductance of 56uH. It is designed for surface mount applications and is available in a nonstandard package. The inductor operates within a temperature range of -40°C to 100°C and is not RoHS compliant. It is packaged on a tape and reel for easy handling and installation.
Sign in to ask questions about the Sumida CDRH5D28-560NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28-560NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 305mR |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH5D28 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH5D28-560NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
