
The Sumida CDRH5D28-5R3NC is a shielded surface mount inductor with a resistance of 38 milliohms and an inductance of 5.3 microhenries. It has a tolerance of 30% and is tested at a frequency of 100 kHz. The inductor is designed for surface mount applications and is packaged in tape and reel form. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Sumida CDRH5D28-5R3NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28-5R3NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 38mR |
| Inductance | 5.3uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH5D28 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH5D28-5R3NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
