
The Sumida CDRH5D28-8R2NC is a shielded surface mount inductor with a nonstandard package and 8.2uH inductance. It has a DC resistance of 53 milliohms and operates within a temperature range of -40°C to 100°C. The inductor is not RoHS compliant and contains lead. It is available in tape and reel packaging and is suitable for surface mount applications.
Sign in to ask questions about the Sumida CDRH5D28-8R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28-8R2NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 53mR |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH5D28 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH5D28-8R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
