
Surface mount shielded power inductor featuring a ferrite core with 100µH inductance and 30% tolerance, tested at 100kHz. This component offers a maximum DC current rating of 420mA and a DC resistance (DCR) of 520mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Sumida CDRH5D28NP-101NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28NP-101NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 520mR |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-101NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
