
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. This component offers 2.5µH inductance with a 30% tolerance, tested at 100kHz. It supports a maximum DC current of 2.6A and exhibits a low DC resistance of 18mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Sumida CDRH5D28NP-2R5NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28NP-2R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 18mR |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-2R5NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
