Surface mount fixed inductor featuring a shielded drum core construction. This component offers 33µH inductance with a 30% tolerance, tested at 100kHz. It supports a maximum DC current of 750mA and exhibits a DC resistance of 189mΩ. The ferrite core material and shielded design ensure reliable performance in a compact 6x6x3mm package. This RoHS compliant, lead-free inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH5D28NP-330NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 189mR |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-330NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.