
Surface mount fixed inductor featuring a shielded drum core construction. This component offers 39µH inductance with a 30% tolerance, tested at 100kHz. It supports a maximum DC current of 700mA and exhibits a DC resistance of 212mΩ. The ferrite core material and shielded design are suitable for demanding applications. Packaged in tape and reel for automated assembly.
Sumida CDRH5D28NP-390NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 212mR |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-390NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
