
Surface mount shielded drum core inductor with 4.2µH inductance and 30% tolerance, tested at 100kHz. Features a 2.2A DC current rating, 31mΩ DC resistance, and ferrite core material. Operates within a -40°C to 100°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH5D28NP-4R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28NP-4R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 31mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.2uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH5D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-4R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
