
The Sumida CDRH5D28NP-560NC is a shielded surface mount inductor with a ferrite core and 56uH inductance. It has a maximum DC current rating of 580mA and operates within a temperature range of -40°C to 100°C. The inductor is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Sumida CDRH5D28NP-560NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28NP-560NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 305mR |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH5D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-560NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.