
Surface mount shielded power inductor featuring a ferrite core and 5.3µH inductance with a 30% tolerance. Rated for 1.9A DC current, it offers a low DC resistance of 38mΩ and operates within a temperature range of -40°C to 100°C. This component is supplied on tape and reel, with a 6mm x 6mm x 3mm package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH5D28NP-5R3NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 38mR |
| Depth | 6mm |
| Height | 3mm |
| Inductance | 5.3uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.9A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-5R3NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
