
Surface mount shielded power inductor featuring a ferrite core and 6.2µH inductance. Rated for 1.8A DC current with a low 45mΩ DC resistance. Operates across a -40°C to 100°C temperature range and is supplied in tape and reel packaging. Designed for high-frequency applications with a test frequency of 100kHz and 30% tolerance.
Sign in to ask questions about the Sumida CDRH5D28NP-6R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28NP-6R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 45mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.2uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| RoHS Compliant | Yes |
| Series | CDRH5D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-6R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
