
Surface mount shielded drum core inductor featuring 8.2µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a 1.6A current rating and a low 53mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 100°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Sumida CDRH5D28NP-8R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28NP-8R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 53mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-8R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
