The Sumida CDRH5D28R-5R0NC is a general purpose inductor with a nominal inductance of 28uH and a tolerance of 5%. It has a maximum rated current of 1.85A and a DC resistance of 0.0311 ohms. The inductor is available in a 2424 package type and is suitable for power inductor applications. It is not shielded and has a test frequency of 0.1 MHz.
Sumida CDRH5D28R-5R0NC technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.2 |
| Tolerance | 30 |
| Package Width | 6.2 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0311 |
| Rated Current-Max | 1.85 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH |
| Series | CDRH5D28RNP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.