Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 0.54A 0.685Ohm DCR Automotive T/R
Sumida CDRH5D28RBH125NP-680C technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.54A |
| Maximum Saturation Current | 0.88A |
| Max DC Resistance | 0.685Ohm |
| Product Length | 6.5mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.