
The Sumida CDRH5D28RHPNP-100MC is a surface mount fixed inductor with a nonstandard package and a core material of ferrite. It has a rated current of 2.45A and a maximum operating temperature of 105°C. The inductor is shielded and has a tolerance of 20%. It is lead free and RoHS compliant. The inductor is available in a tape and reel packaging and has a depth of 6.2mm and a height of 3mm.
Sign in to ask questions about the Sumida CDRH5D28RHPNP-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH5D28RHPNP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 93mR |
| Depth | 6.2mm |
| Height | 3mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max DC Current | 1.85A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.45A |
| RoHS Compliant | Yes |
| Saturation Current | 2.45A |
| Series | CDRH5D28R/HP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28RHPNP-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.