The Sumida CDRH60D45BT150NP-220MC is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 1.4A. It has a DC resistance of 0.0984 Ohm and is shielded for reduced electromagnetic interference. The inductor is available in a 6.6x6.3x4.8mm surface mount package and operates over a temperature range of -55 to 150C.
Sumida CDRH60D45BT150NP-220MC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0984 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH60D45BT150NP-220MC to view detailed technical specifications.
No datasheet is available for this part.