The Sumida CDRH62B-120MB is a shielded drum core inductor with a ferrite core material and a tolerance of 20%. It has an inductance of 12uH and a maximum DC current of 1A. The inductor is designed for surface mount applications and has a product length of 6.9mm, a height of 3mm, and a product depth of 6.5mm. The operating temperature range is -40 to 100°C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH62B-120MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.2Ohm |
| Product Length | 6.9mm |
| Height | 3mm |
| Product Depth | 6.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.