Inductor Power Shielded Drum Core 270uH 20% 1KHz Ferrite 0.22A 4.38Ohm DCR Box
Sumida CDRH62B-271MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 4.38Ohm |
| Product Length | 6.9mm |
| Height | 3mm |
| Product Depth | 6.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.