
The CDRH62B-331MC is a shielded ferrite inductor from Sumida, featuring a nonstandard package and surface mount design. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 4.94R and an inductance of 330uH, with a tolerance of 20%. It is designed for use in high-frequency applications and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH62B-331MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH62B-331MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.94R |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CDRH62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH62B-331MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
