
The Sumida CDRH62B-470MC is a shielded ferrite inductor with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 690 milliohms, and its inductance is 47 microhenries. The component is packaged in cut tape and contains lead, making it non-compliant with lead-free requirements. It is designed for use at a test frequency of 1 kHz.
Sign in to ask questions about the Sumida CDRH62B-470MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH62B-470MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 690mR |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CDRH62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH62B-470MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
