
The Sumida CDRH62B-4R0NC is a shielded surface mount ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 80 milliohms and an inductance of 4 microhenries. The inductor is rated for operation between -30°C and 100°C and is available in tape and reel packaging. Note that this inductor contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Sumida CDRH62B-4R0NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH62B-4R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Inductance | 4uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CDRH62 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 40% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH62B-4R0NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
