The CDRH62BNP-120MB is a shielded drum core inductor from Sumida. It features a ferrite core material and a tolerance of 20%. The inductor has a maximum DC current of 1A and a maximum saturation current of 1A, with an inductance decrease percentage of 75% at the maximum saturation current. The inductor's DC resistance is 0.2 ohms. It measures 6.9mm in length, 3mm in height, and 6.5mm in depth. The operating temperature range is -40 to 100C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH62BNP-120MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.2Ohm |
| Product Length | 6.9mm |
| Height | 3mm |
| Product Depth | 6.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.