
The Sumida CDRH62BNP-120MC-B is a shielded surface mount inductor with a ferrite core and 12uH inductance. It has a maximum DC current rating of 1A and operates over a temperature range of -40°C to 100°C. The inductor is RoHS compliant and available in a nonstandard package with a tape and reel packaging option. It measures 6.9mm in length, 6.5mm in width, and 3mm in height, and weighs 0.012346oz.
Sign in to ask questions about the Sumida CDRH62BNP-120MC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH62BNP-120MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Height | 3mm |
| Inductance | 12uH |
| Length | 6.9mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.012346oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-120MC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
