
The Sumida CDRH62BNP-180MC-B is a shielded ferrite inductor with a 18uH inductance value and a 20% tolerance. It has a maximum DC current rating of 800mA and can operate at temperatures between -40°C and 100°C. This inductor is designed for surface mount applications and is packaged in a nonstandard case with a height of 3mm and a width of 6.5mm. It is RoHS compliant and suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Sumida CDRH62BNP-180MC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH62BNP-180MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Height | 3mm |
| Inductance | 18uH |
| Length | 6.9mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.012346oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-180MC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
