
The Sumida CDRH62BNP-270MC-B is a ferrite shielded inductor with a DC resistance of 380 milliohms and an inductance of 27 microhenries. It is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is available in a nonstandard package with a height of 3mm, length of 6.9mm, and width of 6.5mm. It is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Sumida CDRH62BNP-270MC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH62BNP-270MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 380mR |
| Height | 3mm |
| Inductance | 27uH |
| Length | 6.9mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-270MC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
