
This shielded surface mount inductor from Sumida features a ferrite core and a nonstandard package. It has a maximum DC resistance of 4.94 ohms and an inductance of 330 microhenries. The inductor is rated for a maximum current of 190 milliamperes and can operate within a temperature range of -40°C to 100°C. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH62BNP-331MC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH62BNP-331MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.94R |
| Height | 3mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 190mA |
| RoHS Compliant | Yes |
| Series | CDRH62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.012346oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-331MC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
