The Sumida CDRH64NP-271MC is a 270uH general purpose inductor with dual ended terminals and a shielded design. It is intended for use in power inductor applications. The inductor has a nominal inductance of 270uH and a DC resistance of 2.37 ohms. It is designed for surface mount use and has a tolerance of 20%. The inductor is manufactured by Sumida and is part of the CDRH series.
Sign in to ask questions about the Sumida CDRH64NP-271MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH64NP-271MC technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.37 |
| Test Frequency | 0.001 |
| Manufacturer Series | CDRH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH64NP-271MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.